YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-13330RL

DigiKey Part Number
13-AC0603FR-13330RLTR-ND - Tape & Reel (TR)
13-AC0603FR-13330RLCT-ND - Cut Tape (CT)
13-AC0603FR-13330RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-13330RL
Description
RES 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12560$6.28
100$0.10280$10.28
250$0.07964$19.91
500$0.06674$33.37
1,000$0.05662$56.62
5,000$0.04053$202.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.03225$645.00
40,000$0.02935$1,174.00
60,000$0.02794$1,676.40
100,000$0.02641$2,641.00
140,000$0.02554$3,575.60
200,000$0.02471$4,942.00
240,000$0.02432$5,836.80
480,000$0.02305$11,064.00
500,000$0.02298$11,490.00
Manufacturers Standard Package