Parametric Equivalent
Direct

AC0603FR-0784K5L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0784K5LTR-ND - Tape & Reel (TR) 13-AC0603FR-0784K5LCT-ND - Cut Tape (CT) 13-AC0603FR-0784K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0784K5L |
Description | RES SMD 84.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0784K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.15680 | $3.92 |
| 50 | $0.12560 | $6.28 |
| 100 | $0.10280 | $10.28 |
| 250 | $0.07964 | $19.91 |
| 500 | $0.06674 | $33.37 |
| 1,000 | $0.05662 | $56.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04053 | $202.65 |
| 10,000 | $0.03591 | $359.10 |
| 15,000 | $0.03367 | $505.05 |
| 25,000 | $0.03125 | $781.25 |
| 35,000 | $0.02986 | $1,045.10 |
| 50,000 | $0.02855 | $1,427.50 |
| 60,000 | $0.02794 | $1,676.40 |
| 120,000 | $0.02593 | $3,111.60 |
| 125,000 | $0.02582 | $3,227.50 |



