Parametric Equivalent
Direct

| AC0603FR-0784K5L | |
|---|---|
| DigiKey Part Number | 13-AC0603FR-0784K5LTR-ND - Tape & Reel (TR) 13-AC0603FR-0784K5LCT-ND - Cut Tape (CT) 13-AC0603FR-0784K5LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0603FR-0784K5L | 
| Description | RES SMD 84.5K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 84.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0603FR-0784K5L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 25 | $0.15680 | $3.92 | 
| 50 | $0.12560 | $6.28 | 
| 100 | $0.10280 | $10.28 | 
| 250 | $0.07964 | $19.91 | 
| 500 | $0.06674 | $33.37 | 
| 1,000 | $0.05662 | $56.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.04053 | $202.65 | 
| 10,000 | $0.03591 | $359.10 | 
| 15,000 | $0.03367 | $505.05 | 
| 25,000 | $0.03125 | $781.25 | 
| 35,000 | $0.02986 | $1,045.10 | 
| 50,000 | $0.02855 | $1,427.50 | 
| 60,000 | $0.02794 | $1,676.40 | 
| 120,000 | $0.02593 | $3,111.60 | 
| 125,000 | $0.02582 | $3,227.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China