
AC0603FR-075K6L | |
|---|---|
DigiKey Part Number | YAG3622TR-ND - Tape & Reel (TR) YAG3622CT-ND - Cut Tape (CT) YAG3622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-075K6L |
Description | RES SMD 5.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-075K6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.07200 | $1.80 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.05640 | $5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06666 | $333.30 |
| 10,000 | $0.04166 | $416.60 |
| 15,000 | $0.02916 | $437.40 |
| 50,000 | $0.02859 | $1,429.50 |
| 60,000 | $0.02798 | $1,678.80 |
| 120,000 | $0.02596 | $3,115.20 |
| 125,000 | $0.02585 | $3,231.25 |

