
MFR-50FRE52-47K | |
---|---|
DigiKey Part Number | 13-MFR-50FRE52-47KTR-ND - Tape & Reel (TR) 13-MFR-50FRE52-47KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-50FRE52-47K |
Description | RES 47K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.60500 | $6.05 |
25 | $0.50320 | $12.58 |
50 | $0.44280 | $22.14 |
100 | $0.39050 | $39.05 |
250 | $0.33364 | $83.41 |
500 | $0.29752 | $148.76 |
1,000 | $0.26696 | $266.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23344 | $583.60 |
5,000 | $0.21243 | $1,062.15 |
7,500 | $0.20163 | $1,512.23 |
12,500 | $0.18942 | $2,367.75 |
17,500 | $0.18214 | $3,187.45 |
25,000 | $0.17503 | $4,375.75 |
30,000 | $0.17161 | $5,148.30 |
60,000 | $0.15990 | $9,594.00 |
62,500 | $0.15927 | $9,954.38 |