
AC0603FR-07301KL | |
---|---|
DigiKey Part Number | 13-AC0603FR-07301KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07301KLCT-ND - Cut Tape (CT) 13-AC0603FR-07301KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-07301KL |
Description | RES SMD 301K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-07301KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05025 | $251.25 |
10,000 | $0.04606 | $460.60 |
15,000 | $0.03145 | $471.75 |
35,000 | $0.03005 | $1,051.75 |
50,000 | $0.02874 | $1,437.00 |
60,000 | $0.01847 | $1,108.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14800 | $1.48 |
25 | $0.13120 | $3.28 |
50 | $0.10840 | $5.42 |
100 | $0.08380 | $8.38 |
250 | $0.06732 | $16.83 |
1,000 | $0.05698 | $56.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.07880 | $1.97 |
50 | $0.07560 | $3.78 |
100 | $0.07140 | $7.14 |
250 | $0.06700 | $16.75 |
500 | $0.05698 | $28.49 |