
AC0603FR-07274KL | |
|---|---|
DigiKey Part Number  | 13-AC0603FR-07274KLTR-ND - Tape & Reel (TR) 13-AC0603FR-07274KLCT-ND - Cut Tape (CT) 13-AC0603FR-07274KLDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0603FR-07274KL  | 
Description  | RES SMD 274K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0603FR-07274KL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.05700 | $0.57 | 
| 25 | $0.05560 | $1.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.03329 | $166.45 | 
| 10,000 | $0.02497 | $249.70 | 

