
AC0603FR-071M6L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-071M6LTR-ND - Tape & Reel (TR) 13-AC0603FR-071M6LCT-ND - Cut Tape (CT) 13-AC0603FR-071M6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-071M6L |
Description | RES SMD 1.6M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-071M6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.10600 | $1.06 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07520 | $3.76 |
| 100 | $0.06700 | $6.70 |
| 250 | $0.05848 | $14.62 |
| 500 | $0.05670 | $28.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04166 | $208.30 |
| 10,000 | $0.03333 | $333.30 |
| 15,000 | $0.02500 | $375.00 |

