
AC0603FR-0718K7L | |
---|---|
DigiKey Part Number | 13-AC0603FR-0718K7LTR-ND - Tape & Reel (TR) 13-AC0603FR-0718K7LCT-ND - Cut Tape (CT) 13-AC0603FR-0718K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0718K7L |
Description | RES SMD 18.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0718K7L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.07400 | $0.74 |
25 | $0.06520 | $1.63 |
50 | $0.05880 | $2.94 |
100 | $0.04980 | $4.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04999 | $249.95 |
10,000 | $0.04583 | $458.30 |
15,000 | $0.04166 | $624.90 |
25,000 | $0.03333 | $833.25 |
35,000 | $0.02859 | $1,000.65 |
60,000 | $0.02798 | $1,678.80 |
120,000 | $0.02596 | $3,115.20 |
125,000 | $0.02585 | $3,231.25 |