
AC0805FR-7W5K6L | |
---|---|
DigiKey Part Number | 13-AC0805FR-7W5K6LTR-ND - Tape & Reel (TR) 13-AC0805FR-7W5K6LCT-ND - Cut Tape (CT) 13-AC0805FR-7W5K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W5K6L |
Description | RES 5.6K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.27900 | $2.79 |
25 | $0.24320 | $6.08 |
50 | $0.21020 | $10.51 |
100 | $0.15190 | $15.19 |
250 | $0.13236 | $33.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15913 | $795.65 |
10,000 | $0.08375 | $837.50 |
15,000 | $0.07956 | $1,193.40 |
50,000 | $0.07931 | $3,965.50 |
60,000 | $0.07814 | $4,688.40 |
120,000 | $0.07428 | $8,913.60 |
125,000 | $0.07408 | $9,260.00 |