
AC0603DRNPO9BN6R8 | |
---|---|
DigiKey Part Number | 13-AC0603DRNPO9BN6R8TR-ND - Tape & Reel (TR) 13-AC0603DRNPO9BN6R8CT-ND - Cut Tape (CT) 13-AC0603DRNPO9BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12480 | $12.48 |
500 | $0.08818 | $44.09 |
1,000 | $0.07702 | $77.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05391 | $215.64 |
8,000 | $0.04499 | $359.92 |
12,000 | $0.04465 | $535.80 |
20,000 | $0.04428 | $885.60 |
28,000 | $0.03536 | $990.08 |
40,000 | $0.03517 | $1,406.80 |
48,000 | $0.03508 | $1,683.84 |
96,000 | $0.03477 | $3,337.92 |
100,000 | $0.03475 | $3,475.00 |