
AC0603DRE07100KL | |
|---|---|
DigiKey Part Number | 13-AC0603DRE07100KLTR-ND - Tape & Reel (TR) 13-AC0603DRE07100KLCT-ND - Cut Tape (CT) 13-AC0603DRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRE07100KL |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.37200 | $37.20 |
| 250 | $0.30840 | $77.10 |
| 500 | $0.27168 | $135.84 |
| 1,000 | $0.24255 | $242.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19633 | $981.65 |
| 10,000 | $0.18286 | $1,828.60 |
| 15,000 | $0.17630 | $2,644.50 |
| 25,000 | $0.16920 | $4,230.00 |
| 35,000 | $0.16513 | $5,779.55 |
| 50,000 | $0.16129 | $8,064.50 |
| 60,000 | $0.15949 | $9,569.40 |
| 120,000 | $0.15356 | $18,427.20 |
| 125,000 | $0.15325 | $19,156.25 |

