AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO9BN7R5

DigiKey Part Number
13-AC0603CRNPO9BN7R5TR-ND - Tape & Reel (TR)
13-AC0603CRNPO9BN7R5CT-ND - Cut Tape (CT)
13-AC0603CRNPO9BN7R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO9BN7R5
Description
CAP CER 7.5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603CRNPO9BN7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,543
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.55500$5.55
50$0.38680$19.34
100$0.33530$33.53
500$0.24868$124.34
1,000$0.22216$222.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15923$636.92
8,000$0.14887$1,190.96
12,000$0.13942$1,673.04
20,000$0.13848$2,769.60
28,000$0.12940$3,623.20
40,000$0.12887$5,154.80
48,000$0.12862$6,173.76
96,000$0.12774$12,263.04
100,000$0.12769$12,769.00
Manufacturers Standard Package