
AC0603BRNPO9BNR68 | |
---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR68TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR68CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR68 |
Description | CAP CER 0.68PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BNR68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50100 | $5.01 |
50 | $0.34480 | $17.24 |
100 | $0.29810 | $29.81 |
500 | $0.21972 | $109.86 |
1,000 | $0.18163 | $181.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15975 | $639.00 |