
AC0603BRNPO9BNR50 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR50TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR50CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46500 | $4.65 |
| 50 | $0.32140 | $16.07 |
| 100 | $0.27740 | $27.74 |
| 500 | $0.20364 | $101.82 |
| 1,000 | $0.18104 | $181.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14734 | $589.36 |
| 8,000 | $0.13486 | $1,078.88 |
| 12,000 | $0.12862 | $1,543.44 |
| 20,000 | $0.12170 | $2,434.00 |
| 28,000 | $0.11766 | $3,294.48 |
| 40,000 | $0.11377 | $4,550.80 |
| 48,000 | $0.11193 | $5,372.64 |
| 96,000 | $0.10573 | $10,150.08 |
| 100,000 | $0.10540 | $10,540.00 |

