AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO9BNR47

DigiKey Part Number
13-AC0603BRNPO9BNR47TR-ND - Tape & Reel (TR)
13-AC0603BRNPO9BNR47CT-ND - Cut Tape (CT)
13-AC0603BRNPO9BNR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO9BNR47
Description
CAP CER 50V C0G/NPO 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603BRNPO9BNR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,692
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.74400$2,976.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.53000$3.53
10$0.92000$9.20
50$0.87520$43.76
Digi-Reel®
QuantityUnit PriceExt Price
1$3.53000$3.53
10$1.01000$10.10
50$0.87520$43.76
* All Digi-Reel orders will add a $55.00 reeling fee.