AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603BRNPO0BN4R7

DigiKey Part Number
13-AC0603BRNPO0BN4R7TR-ND - Tape & Reel (TR)
13-AC0603BRNPO0BN4R7CT-ND - Cut Tape (CT)
13-AC0603BRNPO0BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603BRNPO0BN4R7
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.24000$12.40
50$0.89740$44.87
100$0.79220$79.22
500$0.61498$307.49
1,000$0.56041$560.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.47850$1,914.00
8,000$0.44811$3,584.88
12,000$0.43289$5,194.68
20,000$0.41602$8,320.40
28,000$0.40617$11,372.76
40,000$0.39668$15,867.20
48,000$0.39219$18,825.12
96,000$0.37706$36,197.76
100,000$0.37626$37,626.00
Manufacturers Standard Package