


AC0402KRX7R9BB561 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB561TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB561CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17280 | $8.64 |
100 | $0.14820 | $14.82 |
500 | $0.10536 | $52.68 |
1,000 | $0.09228 | $92.28 |
2,500 | $0.07863 | $196.58 |
5,000 | $0.07040 | $352.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06251 | $625.10 |
20,000 | $0.05811 | $1,162.20 |
30,000 | $0.05533 | $1,659.90 |
50,000 | $0.05434 | $2,717.00 |
70,000 | $0.05047 | $3,532.90 |
100,000 | $0.04874 | $4,874.00 |
120,000 | $0.04792 | $5,750.40 |
240,000 | $0.04517 | $10,840.80 |
250,000 | $0.04503 | $11,257.50 |