270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R9BB271

DigiKey Part Number
13-AC0402KRX7R9BB271TR-ND - Tape & Reel (TR)
13-AC0402KRX7R9BB271CT-ND - Cut Tape (CT)
13-AC0402KRX7R9BB271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB271
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB271 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C271J5GACAUTOKEMET32,958399-15958-1-ND$0.90000Similar
CGA2B2C0G1H271J050BATDK28,473445-5601-1-ND$0.82000Similar
CGA2B2C0G2A271J050BATDK20,839445-15515-1-ND$1.32000Similar
GCM155R71H271KA37DMurata Electronics453490-GCM155R71H271KA37DCT-ND$0.82000Parametric Equivalent
GCM155R71H271KA37JMurata Electronics9,942490-GCM155R71H271KA37JCT-ND$0.82000Parametric Equivalent
In-Stock: 6,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46900$4.69
50$0.32560$16.28
100$0.28040$28.04
500$0.20586$102.93
1,000$0.18285$182.85
2,500$0.15868$396.70
5,000$0.14416$720.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12591$1,259.10
20,000$0.11656$2,331.20
30,000$0.11188$3,356.40
50,000$0.10669$5,334.50
70,000$0.10366$7,256.20
100,000$0.10075$10,075.00
Manufacturers Standard Package