270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H271KA37J

DigiKey Part Number
490-GCM155R71H271KA37JTR-ND - Tape & Reel (TR)
490-GCM155R71H271KA37JCT-ND - Cut Tape (CT)
490-GCM155R71H271KA37JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H271KA37J
Description
CAP CER 270PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H271KA37J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H271KA37DMurata Electronics453490-GCM155R71H271KA37DCT-ND$0.82000Parametric Equivalent
AC0402KRX7R9BB271YAGEO6,28813-AC0402KRX7R9BB271CT-ND$0.82000Parametric Equivalent
GMT04X7R271K50NT10Cal-Chip Electronics, Inc.9,9204713-GMT04X7R271K50NT10CT-ND$0.82000Parametric Equivalent
In-Stock: 9,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12340$6.17
100$0.10520$10.52
500$0.07334$36.67
1,000$0.06372$63.72
2,500$0.05357$133.93
5,000$0.04750$237.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03318$1,659.00
100,000$0.03067$3,067.00
150,000$0.02941$4,411.50
250,000$0.02802$7,005.00
350,000$0.02720$9,520.00
500,000$0.02642$13,210.00
Manufacturers Standard Package