AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402KRX7R9BB222

DigiKey Part Number
311-3072-2-ND - Tape & Reel (TR)
311-3072-1-ND - Cut Tape (CT)
311-3072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R9BB222
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R9BB222 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
50$0.21240$10.62
100$0.18220$18.22
500$0.13120$65.60
1,000$0.11559$115.59
2,500$0.09911$247.78
5,000$0.08922$446.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05331$533.10
20,000$0.05271$1,054.20
30,000$0.05240$1,572.00
50,000$0.05204$2,602.00
70,000$0.05183$3,628.10
100,000$0.05162$5,162.00
120,000$0.05151$6,181.20
240,000$0.05116$12,278.40
250,000$0.05114$12,785.00
Manufacturers Standard Package