


AC0402KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0402KRX7R9BB104CT-ND - Cut Tape (CT) 13-AC0402KRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.54700 | $5.47 |
| 50 | $0.38020 | $19.01 |
| 100 | $0.32960 | $32.96 |
| 500 | $0.24442 | $122.21 |
| 1,000 | $0.21832 | $218.32 |
| 2,500 | $0.19074 | $476.85 |
| 5,000 | $0.17417 | $870.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13116 | $1,311.60 |
| 20,000 | $0.12993 | $2,598.60 |
| 30,000 | $0.12929 | $3,878.70 |
| 50,000 | $0.12856 | $6,428.00 |
| 70,000 | $0.12813 | $8,969.10 |
| 100,000 | $0.12769 | $12,769.00 |
| 120,000 | $0.12749 | $15,298.80 |
| 240,000 | $0.12315 | $29,556.00 |
| 250,000 | $0.12285 | $30,712.50 |

