


AC0402KRX7R8BB822 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB822TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB822CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB822 |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37900 | $3.79 |
50 | $0.25680 | $12.84 |
100 | $0.22140 | $22.14 |
500 | $0.16086 | $80.43 |
1,000 | $0.14225 | $142.25 |
2,500 | $0.12266 | $306.65 |
5,000 | $0.11093 | $554.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08878 | $887.80 |
20,000 | $0.08787 | $1,757.40 |
30,000 | $0.08740 | $2,622.00 |
50,000 | $0.08498 | $4,249.00 |
70,000 | $0.08242 | $5,769.40 |
100,000 | $0.07995 | $7,995.00 |
120,000 | $0.07877 | $9,452.40 |
240,000 | $0.07483 | $17,959.20 |
250,000 | $0.07463 | $18,657.50 |