


AC0402KRX7R8BB682 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB682TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB682CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB682 |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.30020 | $15.01 |
| 100 | $0.25860 | $25.86 |
| 500 | $0.18944 | $94.72 |
| 1,000 | $0.16823 | $168.23 |
| 2,500 | $0.14587 | $364.68 |
| 5,000 | $0.13243 | $662.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09664 | $966.40 |
| 20,000 | $0.09567 | $1,913.40 |
| 30,000 | $0.09517 | $2,855.10 |
| 50,000 | $0.09460 | $4,730.00 |
| 70,000 | $0.09425 | $6,597.50 |
| 100,000 | $0.09392 | $9,392.00 |
| 120,000 | $0.09375 | $11,250.00 |
| 240,000 | $0.09109 | $21,861.60 |
| 250,000 | $0.09085 | $22,712.50 |

