AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402KRX7R8BB331

DigiKey Part Number
13-AC0402KRX7R8BB331TR-ND - Tape & Reel (TR)
13-AC0402KRX7R8BB331CT-ND - Cut Tape (CT)
13-AC0402KRX7R8BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R8BB331
Description
CAP CER 330PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R8BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
50$0.20860$10.43
100$0.17900$17.90
500$0.12874$64.37
1,000$0.11331$113.31
2,500$0.09712$242.80
5,000$0.08738$436.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07938$793.80
20,000$0.07280$1,456.00
30,000$0.06951$2,085.30
50,000$0.06587$3,293.50
70,000$0.06374$4,461.80
100,000$0.06169$6,169.00
120,000$0.06072$7,286.40
240,000$0.05746$13,790.40
250,000$0.05729$14,322.50
Manufacturers Standard Package