

AC0402KRX7R8BB331 | |
---|---|
DigiKey Part Number | 13-AC0402KRX7R8BB331TR-ND - Tape & Reel (TR) 13-AC0402KRX7R8BB331CT-ND - Cut Tape (CT) 13-AC0402KRX7R8BB331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB331 |
Description | CAP CER 330PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB331 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31200 | $3.12 |
50 | $0.20860 | $10.43 |
100 | $0.17900 | $17.90 |
500 | $0.12874 | $64.37 |
1,000 | $0.11331 | $113.31 |
2,500 | $0.09712 | $242.80 |
5,000 | $0.08738 | $436.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07938 | $793.80 |
20,000 | $0.07280 | $1,456.00 |
30,000 | $0.06951 | $2,085.30 |
50,000 | $0.06587 | $3,293.50 |
70,000 | $0.06374 | $4,461.80 |
100,000 | $0.06169 | $6,169.00 |
120,000 | $0.06072 | $7,286.40 |
240,000 | $0.05746 | $13,790.40 |
250,000 | $0.05729 | $14,322.50 |