AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R8BB223

DigiKey Part Number
311-3068-2-ND - Tape & Reel (TR)
311-3068-1-ND - Cut Tape (CT)
311-3068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R8BB223
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R8BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31000$3.10
50$0.21220$10.61
100$0.18190$18.19
500$0.13102$65.51
1,000$0.11544$115.44
2,500$0.09898$247.45
5,000$0.08911$445.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07064$706.40
20,000$0.06127$1,225.40
30,000$0.06092$1,827.60
50,000$0.06052$3,026.00
70,000$0.06028$4,219.60
100,000$0.06004$6,004.00
120,000$0.05993$7,191.60
240,000$0.05877$14,104.80
250,000$0.05859$14,647.50
Manufacturers Standard Package