


AC0402KRX7R8BB103 | |
|---|---|
DigiKey Part Number | 311-3066-2-ND - Tape & Reel (TR) 311-3066-1-ND - Cut Tape (CT) 311-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18190 | $18.19 |
| 500 | $0.12026 | $60.13 |
| 1,000 | $0.10369 | $103.69 |
| 2,500 | $0.08909 | $222.72 |
| 5,000 | $0.08028 | $401.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05324 | $532.40 |
| 20,000 | $0.05264 | $1,052.80 |
| 30,000 | $0.05233 | $1,569.90 |
| 50,000 | $0.05197 | $2,598.50 |
| 70,000 | $0.05176 | $3,623.20 |
| 100,000 | $0.05155 | $5,155.00 |
| 120,000 | $0.05145 | $6,174.00 |
| 240,000 | $0.05110 | $12,264.00 |
| 250,000 | $0.05108 | $12,770.00 |

