


AC0402KRX7R7BB273 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R7BB273TR-ND - Tape & Reel (TR) 13-AC0402KRX7R7BB273CT-ND - Cut Tape (CT) 13-AC0402KRX7R7BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB273 |
Description | CAP CER 0.027UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 50 | $0.19100 | $9.55 |
| 100 | $0.16240 | $16.24 |
| 500 | $0.11634 | $58.17 |
| 1,000 | $0.10223 | $102.23 |
| 2,500 | $0.08733 | $218.33 |
| 5,000 | $0.07839 | $391.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07104 | $710.40 |
| 20,000 | $0.06502 | $1,300.40 |
| 30,000 | $0.06200 | $1,860.00 |
| 50,000 | $0.05867 | $2,933.50 |
| 70,000 | $0.05672 | $3,970.40 |
| 100,000 | $0.05484 | $5,484.00 |
| 120,000 | $0.05395 | $6,474.00 |
| 240,000 | $0.05096 | $12,230.40 |
| 250,000 | $0.05080 | $12,700.00 |

