


AC0402KRX7R6BB104 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R6BB104TR-ND - Tape & Reel (TR) 13-AC0402KRX7R6BB104CT-ND - Cut Tape (CT) 13-AC0402KRX7R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R6BB104 |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R6BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31000 | $3.10 |
| 50 | $0.20720 | $10.36 |
| 100 | $0.17790 | $17.79 |
| 500 | $0.12792 | $63.96 |
| 1,000 | $0.11259 | $112.59 |
| 2,500 | $0.09650 | $241.25 |
| 5,000 | $0.08682 | $434.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07064 | $706.40 |
| 20,000 | $0.06989 | $1,397.80 |
| 30,000 | $0.06907 | $2,072.10 |
| 50,000 | $0.06545 | $3,272.50 |
| 70,000 | $0.06333 | $4,433.10 |
| 100,000 | $0.06212 | $6,212.00 |

