


AC0402KRX5R5BB105 | |
|---|---|
DigiKey Part Number  | 13-AC0402KRX5R5BB105TR-ND - Tape & Reel (TR) 13-AC0402KRX5R5BB105CT-ND - Cut Tape (CT) 13-AC0402KRX5R5BB105DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402KRX5R5BB105  | 
Description  | CAP CER 1UF 6.3V X5R 0402  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.32600 | $3.26 | 
| 50 | $0.22200 | $11.10 | 
| 100 | $0.19010 | $19.01 | 
| 500 | $0.13722 | $68.61 | 
| 1,000 | $0.12107 | $121.07 | 
| 2,500 | $0.10394 | $259.85 | 
| 5,000 | $0.09366 | $468.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.08522 | $852.20 | 
| 20,000 | $0.08414 | $1,682.80 | 
| 30,000 | $0.06873 | $2,061.90 | 
| 50,000 | $0.06657 | $3,328.50 | 
| 120,000 | $0.06555 | $7,866.00 | 
| 240,000 | $0.06210 | $14,904.00 | 
| 250,000 | $0.06192 | $15,480.00 | 

