AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402JRX7R9BB331

DigiKey Part Number
13-AC0402JRX7R9BB331TR-ND - Tape & Reel (TR)
13-AC0402JRX7R9BB331CT-ND - Cut Tape (CT)
13-AC0402JRX7R9BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRX7R9BB331
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRX7R9BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$0.83200$8.32
50$0.59060$29.53
100$0.51640$51.64
500$0.36942$184.71
1,000$0.35367$353.67
2,500$0.31329$783.23
5,000$0.29008$1,450.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26930$2,693.00
Manufacturers Standard Package