AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN620

DigiKey Part Number
13-AC0402JRNPO9BN620TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN620CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN620
Description
CAP CER 62PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10340$5.17
100$0.08790$8.79
500$0.06092$30.46
1,000$0.05280$52.80
2,500$0.04421$110.52
5,000$0.03908$195.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03489$348.90
20,000$0.03144$628.80
30,000$0.02971$891.30
50,000$0.02780$1,390.00
70,000$0.02669$1,868.30
100,000$0.02562$2,562.00
120,000$0.02511$3,013.20
240,000$0.02340$5,616.00
250,000$0.02331$5,827.50
Manufacturers Standard Package