
AC0402JRNPO9BN561 | |
---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN561TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN561CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28080 | $14.04 |
100 | $0.24220 | $24.22 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13561 | $339.03 |
5,000 | $0.12290 | $614.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11246 | $1,124.60 |
20,000 | $0.10811 | $2,162.20 |