
AC0402JRNPO9BN560 | |
|---|---|
DigiKey Part Number  | 13-AC0402JRNPO9BN560TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN560CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN560DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402JRNPO9BN560  | 
Description  | CAP CER 56PF 50V C0G/NPO 0402  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402JRNPO9BN560 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.30200 | $3.02 | 
| 50 | $0.20560 | $10.28 | 
| 100 | $0.17620 | $17.62 | 
| 500 | $0.12646 | $63.23 | 
| 1,000 | $0.11120 | $111.20 | 
| 2,500 | $0.09526 | $238.15 | 
| 5,000 | $0.08566 | $428.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.05324 | $532.40 | 
| 20,000 | $0.05264 | $1,052.80 | 
| 30,000 | $0.05233 | $1,569.90 | 
| 50,000 | $0.05197 | $2,598.50 | 
| 70,000 | $0.05176 | $3,623.20 | 
| 100,000 | $0.05155 | $5,155.00 | 
| 120,000 | $0.05145 | $6,174.00 | 
| 240,000 | $0.05110 | $12,264.00 | 
| 250,000 | $0.05108 | $12,770.00 | 

