AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN361

DigiKey Part Number
13-AC0402JRNPO9BN361TR-ND - Tape & Reel (TR)
13-AC0402JRNPO9BN361CT-ND - Cut Tape (CT)
13-AC0402JRNPO9BN361DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN361
Description
CAP CER 360PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33700$3.37
50$0.23000$11.50
100$0.19620$19.62
500$0.14188$70.94
1,000$0.12522$125.22
2,500$0.10760$269.00
5,000$0.09702$485.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08834$883.40
20,000$0.07034$1,406.80
30,000$0.06995$2,098.50
50,000$0.06950$3,475.00
70,000$0.06923$4,846.10
100,000$0.06896$6,896.00
120,000$0.06808$8,169.60
240,000$0.06454$15,489.60
250,000$0.06435$16,087.50
Manufacturers Standard Package