
AC0402JRNPO9BN330 | |
|---|---|
DigiKey Part Number | 311-3262-2-ND - Tape & Reel (TR) 311-3262-1-ND - Cut Tape (CT) 311-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQ0402JRNPO9BN330 | YAGEO | 7,119 | 13-AQ0402JRNPO9BN330CT-ND | $1.48000 | Parametric Equivalent |
| CGA2B2C0G1H330J050BD | TDK | 26,650 | 445-9655-1-ND | $0.99000 | Upgrade |
| CGA2B2NP01H330J050BA | TDK | 38 | 445-12136-1-ND | $0.90000 | Upgrade |
| GCM1555C1H330FA16D | Murata Electronics | 48,023 | 490-16447-1-ND | $0.82000 | Upgrade |
| C0402C330J5GACAUTO | KEMET | 102,112 | 399-12979-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18580 | $18.58 |
| 500 | $0.13368 | $66.84 |
| 1,000 | $0.11765 | $117.65 |
| 2,500 | $0.10080 | $252.00 |
| 5,000 | $0.09065 | $453.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07840 | $784.00 |
| 20,000 | $0.07189 | $1,437.80 |
| 30,000 | $0.06863 | $2,058.90 |
| 50,000 | $0.06502 | $3,251.00 |
| 70,000 | $0.06291 | $4,403.70 |
| 100,000 | $0.06088 | $6,088.00 |

