


CGA2B2C0G1H330J050BD | |
|---|---|
DigiKey Part Number | 445-9655-2-ND - Tape & Reel (TR) 445-9655-1-ND - Cut Tape (CT) 445-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H330J050BD |
Description | CAP CER 33PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H330J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21228 | $212.28 |
| 2,500 | $0.18505 | $462.62 |
| 5,000 | $0.16866 | $843.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15075 | $1,507.50 |
| 20,000 | $0.13998 | $2,799.60 |
| 30,000 | $0.13459 | $4,037.70 |
| 50,000 | $0.12862 | $6,431.00 |
| 70,000 | $0.12513 | $8,759.10 |
| 100,000 | $0.12178 | $12,178.00 |

