
AC0402JR-7W5K1L | |
|---|---|
DigiKey Part Number | 13-AC0402JR-7W5K1LTR-ND - Tape & Reel (TR) 13-AC0402JR-7W5K1LCT-ND - Cut Tape (CT) 13-AC0402JR-7W5K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-7W5K1L |
Description | RES 5.1K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.14040 | $3.51 |
| 50 | $0.11260 | $5.63 |
| 100 | $0.09140 | $9.14 |
| 250 | $0.07080 | $17.70 |
| 500 | $0.05890 | $29.45 |
| 1,000 | $0.04969 | $49.69 |
| 5,000 | $0.03520 | $176.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03103 | $310.30 |
| 20,000 | $0.02772 | $554.40 |
| 30,000 | $0.02612 | $783.60 |
| 50,000 | $0.02438 | $1,219.00 |
| 70,000 | $0.02339 | $1,637.30 |
| 100,000 | $0.02245 | $2,245.00 |
| 120,000 | $0.02201 | $2,641.20 |
| 240,000 | $0.02057 | $4,936.80 |
| 250,000 | $0.02049 | $5,122.50 |

