
AC0402JPNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN221TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN221CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32700 | $3.27 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19120 | $19.12 |
| 500 | $0.13772 | $68.86 |
| 1,000 | $0.12139 | $121.39 |
| 2,500 | $0.10424 | $260.60 |
| 5,000 | $0.09394 | $469.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.08519 | $4,259.50 |

