
AC0402GRNPO9BN680 | |
---|---|
DigiKey Part Number | 13-AC0402GRNPO9BN680TR-ND - Tape & Reel (TR) 13-AC0402GRNPO9BN680CT-ND - Cut Tape (CT) 13-AC0402GRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402GRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.46800 | $4.68 |
50 | $0.32020 | $16.01 |
100 | $0.27670 | $27.67 |
500 | $0.20346 | $101.73 |
1,000 | $0.18089 | $180.89 |
2,500 | $0.15719 | $392.97 |
5,000 | $0.14292 | $714.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.13119 | $1,311.90 |
20,000 | $0.12154 | $2,430.80 |
30,000 | $0.11671 | $3,501.30 |
50,000 | $0.11137 | $5,568.50 |
70,000 | $0.10824 | $7,576.80 |
100,000 | $0.10523 | $10,523.00 |
120,000 | $0.10381 | $12,457.20 |
240,000 | $0.09902 | $23,764.80 |
250,000 | $0.09876 | $24,690.00 |