AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN560

DigiKey Part Number
13-AC0402GRNPO9BN560TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN560CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN560
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46800$4.68
50$0.32020$16.01
100$0.27670$27.67
500$0.20346$101.73
1,000$0.18089$180.89
2,500$0.15719$392.97
5,000$0.14292$714.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13119$1,311.90
20,000$0.12154$2,430.80
30,000$0.11671$3,501.30
50,000$0.11137$5,568.50
70,000$0.10824$7,576.80
100,000$0.10523$10,523.00
120,000$0.10381$12,457.20
240,000$0.09902$23,764.80
250,000$0.09876$24,690.00
Manufacturers Standard Package