
AC0402FRNPO9BN910 | |
---|---|
DigiKey Part Number | 13-AC0402FRNPO9BN910TR-ND - Tape & Reel (TR) 13-AC0402FRNPO9BN910CT-ND - Cut Tape (CT) 13-AC0402FRNPO9BN910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FRNPO9BN910 |
Description | CAP CER 91PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.65700 | $6.57 |
50 | $0.46320 | $23.16 |
100 | $0.40320 | $40.32 |
500 | $0.30184 | $150.92 |
1,000 | $0.27080 | $270.80 |
2,500 | $0.23802 | $595.05 |
5,000 | $0.21833 | $1,091.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20212 | $2,021.20 |
20,000 | $0.18879 | $3,775.80 |
30,000 | $0.18212 | $5,463.60 |
50,000 | $0.17473 | $8,736.50 |
70,000 | $0.17040 | $11,928.00 |
100,000 | $0.16625 | $16,625.00 |
120,000 | $0.16582 | $19,898.40 |
240,000 | $0.15764 | $37,833.60 |
250,000 | $0.15729 | $39,322.50 |