
AC0402FR-7W2KL | |
---|---|
DigiKey Part Number | 13-AC0402FR-7W2KLTR-ND - Tape & Reel (TR) 13-AC0402FR-7W2KLCT-ND - Cut Tape (CT) 13-AC0402FR-7W2KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W2KL |
Description | RES 2K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.14800 | $1.48 |
25 | $0.13120 | $3.28 |
50 | $0.10840 | $5.42 |
100 | $0.09610 | $9.61 |
250 | $0.06764 | $16.91 |
1,000 | $0.05739 | $57.39 |
5,000 | $0.04115 | $205.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02513 | $251.30 |
20,000 | $0.02473 | $494.60 |
30,000 | $0.02464 | $739.20 |