AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-135K1L

DigiKey Part Number
13-AC0402FR-135K1LTR-ND - Tape & Reel (TR)
13-AC0402FR-135K1LCT-ND - Cut Tape (CT)
13-AC0402FR-135K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-135K1L
Description
RES 5.1K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18800$1.88
25$0.13400$3.35
50$0.10780$5.39
100$0.08740$8.74
250$0.06732$16.83
500$0.05604$28.02
1,000$0.04714$47.14
5,000$0.03323$166.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.02286$1,143.00
100,000$0.02101$2,101.00
150,000$0.02011$3,016.50
250,000$0.01913$4,782.50
350,000$0.01857$6,499.50
500,000$0.01805$9,025.00
600,000$0.01780$10,680.00
1,200,000$0.01699$20,388.00
1,250,000$0.01694$21,175.00
Manufacturers Standard Package