
AC0402FR-131RL | |
---|---|
DigiKey Part Number | 13-AC0402FR-131RLTR-ND - Tape & Reel (TR) 13-AC0402FR-131RLCT-ND - Cut Tape (CT) 13-AC0402FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-131RL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21200 | $2.12 |
25 | $0.15680 | $3.92 |
50 | $0.12740 | $6.37 |
100 | $0.10370 | $10.37 |
250 | $0.08072 | $20.18 |
500 | $0.06764 | $33.82 |
1,000 | $0.05735 | $57.35 |
5,000 | $0.04112 | $205.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02900 | $1,450.00 |
100,000 | $0.02684 | $2,684.00 |
150,000 | $0.02578 | $3,867.00 |
250,000 | $0.02464 | $6,160.00 |
350,000 | $0.02399 | $8,396.50 |
500,000 | $0.02337 | $11,685.00 |
600,000 | $0.02308 | $13,848.00 |
1,200,000 | $0.02213 | $26,556.00 |
1,250,000 | $0.02208 | $27,600.00 |