470k Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200JR-73-470K

DigiKey Part Number
13-CFR200JR-73-470KTR-ND - Tape & Reel (TR)
13-CFR200JR-73-470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFR200JR-73-470K
Description
RES 470K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.21500$12.15
25$1.02480$25.62
50$0.90480$45.24
100$0.80220$80.22
250$0.69004$172.51
500$0.61976$309.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.55983$559.83
2,000$0.50892$1,017.84
3,000$0.48272$1,448.16
5,000$0.45312$2,265.60
7,000$0.43548$3,048.36
10,000$0.41823$4,182.30
12,000$0.40996$4,919.52
24,000$0.38156$9,157.44
25,000$0.38002$9,500.50
Manufacturers Standard Package