
PE0402FRF070R022L | |
---|---|
DigiKey Part Number | 13-PE0402FRF070R022LTR-ND - Tape & Reel (TR) 13-PE0402FRF070R022LCT-ND - Cut Tape (CT) 13-PE0402FRF070R022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF070R022L |
Description | RES 0.022 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF070R022L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.87400 | $28.74 |
25 | $2.44040 | $61.01 |
50 | $2.16940 | $108.47 |
100 | $1.93860 | $193.86 |
250 | $1.68488 | $421.22 |
500 | $1.52594 | $762.97 |
1,000 | $1.39078 | $1,390.78 |
5,000 | $1.15025 | $5,751.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.07160 | $10,716.00 |
20,000 | $1.00481 | $20,096.20 |
30,000 | $0.97052 | $29,115.60 |
50,000 | $0.95183 | $47,591.50 |