
AC0402FR-0734K8L | |
|---|---|
DigiKey Part Number  | 13-AC0402FR-0734K8LTR-ND - Tape & Reel (TR) 13-AC0402FR-0734K8LCT-ND - Cut Tape (CT) 13-AC0402FR-0734K8LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AC0402FR-0734K8L  | 
Description  | RES SMD 34.8K OHM 1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AC0402FR-0734K8L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.015" (0.37mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.06500 | $0.65 | 
| 25 | $0.05880 | $1.47 | 
| 50 | $0.05060 | $2.53 | 
| 100 | $0.04570 | $4.57 | 
| 250 | $0.04176 | $10.44 | 
| 500 | $0.03312 | $16.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04161 | $416.10 | 
| 20,000 | $0.02497 | $499.40 | 
| 30,000 | $0.02449 | $734.70 | 
| 50,000 | $0.02283 | $1,141.50 | 
| 70,000 | $0.02188 | $1,531.60 | 
| 100,000 | $0.02098 | $2,098.00 | 
| 120,000 | $0.02056 | $2,467.20 | 
| 240,000 | $0.01918 | $4,603.20 | 
| 250,000 | $0.01911 | $4,777.50 | 

