34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040234K8FKTD

DigiKey Part Number
541-CRCW040234K8FKTDTR-ND - Tape & Reel (TR)
541-CRCW040234K8FKTDCT-ND - Cut Tape (CT)
541-CRCW040234K8FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040234K8FKTD
Description
RES SMD 34.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040234K8FKTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040234K8FKEDVishay Dale72,153541-34.8KLCT-ND$0.82000Direct
In-Stock: 7,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.62500$6.25
25$0.48360$12.09
50$0.40620$20.31
100$0.34530$34.53
250$0.28412$71.03
500$0.24894$124.47
1,000$0.22124$221.24
5,000$0.17691$884.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19345$1,934.50
20,000$0.18225$3,645.00
30,000$0.17679$5,303.70
50,000$0.17088$8,544.00
70,000$0.16749$11,724.30
100,000$0.16429$16,429.00
Manufacturers Standard Package